8919 009100 | |
---|---|
DigiKey Part Number | BEL3739-100-ND |
Manufacturer | |
Manufacturer Product Number | 8919 009100 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.57750 | ¥1,357.75 |
200 | ¥13.11195 | ¥2,622.39 |
300 | ¥12.56910 | ¥3,770.73 |
500 | ¥12.18100 | ¥6,090.50 |
1,000 | ¥11.56036 | ¥11,560.36 |
2,500 | ¥10.86205 | ¥27,155.12 |
5,000 | ¥10.31895 | ¥51,594.75 |