8772MN 0081000 | |
---|---|
DigiKey Part Number | BEL6585-50-ND |
Manufacturer | |
Manufacturer Product Number | 8772MN 0081000 |
Description | CABLE 3COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style 2937 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,276.52000 | ¥1,276.52 |
5 | ¥1,044.40800 | ¥5,222.04 |
10 | ¥812.33000 | ¥8,123.30 |
25 | ¥696.27640 | ¥17,406.91 |
50 | ¥649.86260 | ¥32,493.13 |
100 | ¥603.44370 | ¥60,344.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/952/MFG_8772MN-0081000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/952/MFG_8772MN-0081000_tmb.jpg)