8770MN 0081000 | |
---|---|
DigiKey Part Number | BEL6567-50-ND |
Manufacturer | |
Manufacturer Product Number | 8770MN 0081000 |
Description | CABLE 3COND 18AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style 2937 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,615.51000 | ¥1,615.51 |
5 | ¥1,321.77600 | ¥6,608.88 |
10 | ¥1,028.05700 | ¥10,280.57 |
25 | ¥881.18800 | ¥22,029.70 |
50 | ¥822.43740 | ¥41,121.87 |
100 | ¥763.69250 | ¥76,369.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/891/MFG_8770MN-0081000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/891/MFG_8770MN-0081000_tmb.jpg)