8762 060100 | |
---|---|
DigiKey Part Number | BEL1120-100-ND |
Manufacturer | |
Manufacturer Product Number | 8762 060100 |
Description | CABLE 2CON 20AWG CHROM SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.204" (5.18mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0280" (0.711mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.23250 | ¥2,023.25 |
200 | ¥19.53885 | ¥3,907.77 |
300 | ¥18.72947 | ¥5,618.84 |
500 | ¥18.15138 | ¥9,075.69 |
1,000 | ¥17.22652 | ¥17,226.52 |
2,500 | ¥16.18596 | ¥40,464.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/300/270/8760MN-008100_tmb.jpg)