8530 010100 | |
---|---|
DigiKey Part Number | BEL1706-100-ND |
Manufacturer | |
Manufacturer Product Number | 8530 010100 |
Description | HOOK-UP SOLID 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,043.54000 | ¥1,043.54 |
3 | ¥965.38000 | ¥2,896.14 |
5 | ¥931.88800 | ¥4,659.44 |
7 | ¥909.57857 | ¥6,367.05 |
10 | ¥887.25400 | ¥8,872.54 |
25 | ¥831.45240 | ¥20,786.31 |
50 | ¥786.81080 | ¥39,340.54 |
100 | ¥753.32910 | ¥75,332.91 |