8205 060U1000 | |
---|---|
DigiKey Part Number | BEL1464-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8205 060U1000 |
Description | CABLE SPKR 2COND 20AWG CHRM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable Chrome 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.26996 | ¥9,269.96 |
3,000 | ¥8.70999 | ¥26,129.97 |