8080 | |
---|---|
DigiKey Part Number | BEL1994-ND |
Manufacturer | |
Manufacturer Product Number | 8080 |
Description | MW-35C HY 28AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 28 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyamide | |
Jacket (Insulation) Diameter | 0.015" (0.38mm) | |
Length - Approximate | 1990.0' (607m) | |
Ratings | MW 35-C HY |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,644.99000 | ¥2,644.99 |
3 | ¥2,446.97333 | ¥7,340.92 |
5 | ¥2,362.10000 | ¥11,810.50 |
7 | ¥2,305.51857 | ¥16,138.63 |
10 | ¥2,248.94200 | ¥22,489.42 |
25 | ¥2,107.50240 | ¥52,687.56 |