5401FE 008500 | |
---|---|
DigiKey Part Number | BEL1276-100-ND |
Manufacturer | |
Manufacturer Product Number | 5401FE 008500 |
Description | CABLE 3COND 20AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥609.86000 | ¥609.86 |
5 | ¥498.94400 | ¥2,494.72 |
10 | ¥388.07700 | ¥3,880.77 |
25 | ¥332.63800 | ¥8,315.95 |
50 | ¥310.45800 | ¥15,522.90 |
100 | ¥288.28540 | ¥28,828.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/213/MFG_5401FE-008500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/213/MFG_5401FE-008500_tmb.jpg)