5200UE 008500 | |
---|---|
DigiKey Part Number | BEL1266-100-ND |
Manufacturer | |
Manufacturer Product Number | 5200UE 008500 |
Description | CABLE 2COND 16AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.11000 | ¥796.11 |
5 | ¥651.38200 | ¥3,256.91 |
10 | ¥506.63500 | ¥5,066.35 |
25 | ¥434.26080 | ¥10,856.52 |
50 | ¥405.31100 | ¥20,265.55 |
100 | ¥376.35730 | ¥37,635.73 |