5200UE 0081000 | |
---|---|
DigiKey Part Number | BEL1265-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5200UE 0081000 |
Description | CABLE 2COND 16AWG GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.90286 | ¥3,902.86 |
2,000 | ¥3.71012 | ¥7,420.24 |
3,000 | ¥3.60109 | ¥10,803.27 |
5,000 | ¥3.46740 | ¥17,337.00 |
7,000 | ¥3.38157 | ¥23,670.99 |
10,000 | ¥3.29246 | ¥32,924.60 |
25,000 | ¥3.10763 | ¥77,690.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/529/MFG_5200UE-008xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/529/MFG_5200UE-008xxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/529/MFG_5200UE-008xxx_tmb.jpg)