35618 010500 | |
---|---|
DigiKey Part Number | BEL1017-50-ND |
Manufacturer | |
Manufacturer Product Number | 35618 010500 |
Description | HOOK-UP STRND 18AWG BLACK 50' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.109" (2.77mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3173 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.05000 | ¥502.05 |
5 | ¥410.72800 | ¥2,053.64 |
10 | ¥319.45300 | ¥3,194.53 |
25 | ¥273.82240 | ¥6,845.56 |
50 | ¥255.56560 | ¥12,778.28 |
100 | ¥237.31040 | ¥23,731.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/282/203/83006-002100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/458/83005-010100_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/458/83005-010100_tmb.jpg)