3106A 010500 | |
---|---|
DigiKey Part Number | BEL1013-50-ND |
Manufacturer | |
Manufacturer Product Number | 3106A 010500 |
Description | MULTI-PAIR 3COND 22AWG BLACK 50' |
Customer Reference | |
Detailed Description | 3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1.5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,640.68000 | ¥2,640.68 |
5 | ¥2,160.53600 | ¥10,802.68 |
10 | ¥1,680.42200 | ¥16,804.22 |
25 | ¥1,440.35520 | ¥36,008.88 |
50 | ¥1,344.33060 | ¥67,216.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/820/716/MFG_3106A-0101000_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/208/397/MFG_3106A-010500_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/208/397/MFG_3106A-010500_tmb.jpg)