3105A 010500 | |
---|---|
DigiKey Part Number | BEL1012-100-ND |
Manufacturer | |
Manufacturer Product Number | 3105A 010500 |
Description | CABLE 2COND 22AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.281" (7.14mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,077.80000 | ¥3,077.80 |
5 | ¥2,735.78600 | ¥13,678.93 |
10 | ¥2,479.32000 | ¥24,793.20 |
25 | ¥2,308.33480 | ¥57,708.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/015/460/MFG_3105x_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/015/460/MFG_3105x_tmb.jpg)