MPB125-2048G | |
---|---|
DigiKey Part Number | 179-2276-ND |
Manufacturer | |
Manufacturer Product Number | MPB125-2048G |
Description | AC/DC CONVERTER 48V 12V 125W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 48V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MPB125-2048G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.6 A | |
Current - Output 2 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.82000 | ¥875.82 |
5 | ¥848.87800 | ¥4,244.39 |
10 | ¥821.93300 | ¥8,219.33 |