BC-5UK020F | |
---|---|
DigiKey Part Number | 1847-1044-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UK020F |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥34.02100 | ¥340.21 |
25 | ¥32.14320 | ¥803.58 |
70 | ¥31.36029 | ¥2,195.22 |
140 | ¥29.79164 | ¥4,170.83 |
280 | ¥27.60546 | ¥7,729.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5UE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/555/BC-5UK00xF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5UK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/555/BC-5UK00xF_tmb.jpg)