BC-5SE010M | |
---|---|
DigiKey Part Number | 1847-1055-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SE010M |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥30.11400 | ¥301.14 |
25 | ¥28.52400 | ¥713.10 |
50 | ¥27.86080 | ¥1,393.04 |
200 | ¥26.53410 | ¥5,306.82 |
400 | ¥23.21733 | ¥9,286.93 |
600 | ¥22.55398 | ¥13,532.39 |
1,000 | ¥19.23721 | ¥19,237.21 |
2,600 | ¥17.91051 | ¥46,567.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5SG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5SE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5SE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5SE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/547/MFG_BC-5SE_tmb.jpg)