RST 80-AMMO | |
---|---|
DigiKey Part Number | 507-RST80AMMOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RST 80-AMMO |
Description | FUSE BOARD MNT 80MA 250VAC RAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RST 80-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.01 | |
Approval Agency | CCC, CE, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 3.5 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.82600 | ¥24.13 |
10 | ¥4.67500 | ¥46.75 |
50 | ¥3.93460 | ¥196.73 |
100 | ¥3.26700 | ¥326.70 |
250 | ¥2.97004 | ¥742.51 |
500 | ¥2.52454 | ¥1,262.27 |