0ZRB0400FF2B | |
---|---|
DigiKey Part Number | 507-0ZRB0400FF2BTR-ND - Tape & Reel (TR) 507-0ZRB0400FF2BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRB0400FF2B |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRB0400FF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
5 | ¥3.89200 | ¥19.46 |
10 | ¥3.76800 | ¥37.68 |
50 | ¥3.17220 | ¥158.61 |
100 | ¥2.63450 | ¥263.45 |
250 | ¥2.39464 | ¥598.66 |
500 | ¥2.03554 | ¥1,017.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.73615 | ¥2,604.22 |
3,000 | ¥1.64637 | ¥4,939.11 |
7,500 | ¥1.61642 | ¥12,123.15 |
10,500 | ¥1.55656 | ¥16,343.88 |