0895-2C4R-GK | |
---|---|
DigiKey Part Number | 0895-2C4R-GK-ND |
Manufacturer | |
Manufacturer Product Number | 0895-2C4R-GK |
Description | CONN JACK 8PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 0895-2C4R-GK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Yellow, Green - Yellow, Green | |
Number of Cores per Jack | 9 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.69000 | ¥363.69 |