Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527 In Stock | 1 : ¥321.09000 Tray | Tray | Active | RJ45 | 8 | 2 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.005" (25.53mm) | Green, Yellow - Green, Yellow | 4 | Shielded, EMI Finger | Board Guide | Up and Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
444 In Stock | 1 : ¥355.65000 Tray | Tray | Active | RJ45 | 8 | 2 | 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 1.005" (25.53mm) | Does Not Contain LED | 9 | Shielded, EMI Finger | Board Guide | Up and Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
146 In Stock | 1 : ¥281.60000 Tray | Tray | Active | RJ45 | 8 | 2 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.002" (25.46mm) | Green, Orange - Green | 8 | Shielded, EMI Finger | Board Guide | Up and Down | Copper Alloy | Gold | 0°C ~ 70°C | |||
48 In Stock | 1 : ¥551.04000 Tray | Tray | Active | RJ45 | 8 | 2 | 1G Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.995" (25.28mm) | Green, Yellow - Green, Yellow | 9 | Shielded, EMI Finger | Board Guide | Up and Down | Copper Alloy | Gold | -40°C ~ 85°C | |||
10 In Stock | 1 : ¥707.52000 Tray | Tray | Active | RJ45 | 8 | 2 | 2.5G Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.005" (25.53mm) | Green - Green | 10 | Shielded, EMI Finger | Board Guide | Up and Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 45 : ¥474.53578 Tray | Tray | Active | RJ45 | 8 | 2 | 10/100/1000 Base-T, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 1.005" (25.53mm) | Green, Yellow - Green, Yellow | 9 | Shielded, EMI Finger | Board Guide | Up and Down | - | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥295.35760 Bulk | Bulk | Active | RJ45 | 8 | 2 | 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 1.004" (25.50mm) | Does Not Contain LED | 9 | Shielded, EMI Finger | Board Guide | Up and Down | - | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥338.41140 Tray | Tray | Active | RJ45 | 8 | 2 | 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Board Edge, Through Hole | 90° Angle (Right) | Solder | 1.004" (25.50mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Guide | Up and Down | - | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 1,008 : ¥166.55641 Tray | Tray | Active | RJ45 with USB A, Dual | 8 | 2 | - | Through Hole | 90° Angle (Right) | Solder | 1.220" (31.00mm) | Green, Yellow - Green, Yellow | 9 | Shielded, EMI Finger | Board Guide, Solder Retention | Up and Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 216 : ¥286.27361 Bulk | Bulk | Active | RJ45 | 8 | 2 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.004" (25.50mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Guide | Up and Down | Phosphor Bronze | Gold | -40°C ~ 85°C |