0811-2X4R-28-F | |
---|---|
DigiKey Part Number | 380-1126-ND |
Manufacturer | |
Manufacturer Product Number | 0811-2X4R-28-F |
Description | CONN JACK 8PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.61000 | ¥197.61 |
10 | ¥173.01300 | ¥1,730.13 |
25 | ¥165.53920 | ¥4,138.48 |
40 | ¥160.20000 | ¥6,408.00 |
140 | ¥154.85979 | ¥21,680.37 |
280 | ¥146.31571 | ¥40,968.40 |
560 | ¥142.04355 | ¥79,544.39 |