SOMDM3730-20-1780AGIR | |
---|---|
DigiKey Part Number | 460-3513-ND |
Manufacturer | |
Manufacturer Product Number | SOMDM3730-20-1780AGIR |
Description | IC MOD CORTEX-A8 800MHZ 256MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DM37x Embedded Module ARM® Cortex®-A8, DM3730 TMS320C64x (DSP) 800MHz 256MB 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, DSP Core | |
Core Processor | ARM® Cortex®-A8, DM3730 | |
Co-Processor | TMS320C64x (DSP) | |
Speed | 800MHz | |
Flash Size | 512MB | |
RAM Size | 256MB | |
Connector Type | Board-to-Board (BTB) Socket - 200 | |
Size / Dimension | 0.590" L x 1.060" W (15.00mm x 27.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,108.48000 | ¥3,108.48 |
10 | ¥2,811.85800 | ¥28,118.58 |