MT28EW512ABA1HPC-0SIT | |
---|---|
DigiKey Part Number | MT28EW512ABA1HPC-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1HPC-0SIT |
Description | IC FLASH 512MBIT PARALLEL 64LBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW512ABA1HPC-0SIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8, 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.60000 | ¥98.60 |
10 | ¥91.31800 | ¥913.18 |
25 | ¥89.24720 | ¥2,231.18 |
40 | ¥88.76850 | ¥3,550.74 |
80 | ¥78.14400 | ¥6,251.52 |
230 | ¥74.26591 | ¥17,081.16 |
440 | ¥73.52216 | ¥32,349.75 |
1,104 | ¥71.07847 | ¥78,470.63 |