BN1010 | |
---|---|
DigiKey Part Number | 1932-1041-ND |
Manufacturer | |
Manufacturer Product Number | BN1010 |
Description | END MILL CARBIDE ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide Assorted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill | |
Diameter - Bit | Assorted | |
Material | Carbide |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,772.16000 | ¥1,772.16 |
5 | ¥1,661.44400 | ¥8,307.22 |
10 | ¥1,606.05000 | ¥16,060.50 |
25 | ¥1,495.29240 | ¥37,382.31 |
50 | ¥1,439.91060 | ¥71,995.53 |