BN1004 | |
---|---|
DigiKey Part Number | 1932-1051-ND |
Manufacturer | |
Manufacturer Product Number | BN1004 |
Description | END MILL MODELING BIT BUNDLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Assorted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill | |
Diameter - Bit | Assorted | |
Diameter - Shank | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,094.79000 | ¥1,094.79 |
5 | ¥1,030.34800 | ¥5,151.74 |
10 | ¥998.14500 | ¥9,981.45 |
25 | ¥901.55400 | ¥22,538.85 |
50 | ¥869.35480 | ¥43,467.74 |
100 | ¥837.15730 | ¥83,715.73 |