WLS28-2XW285S | |
---|---|
DigiKey Part Number | 2170-WLS28-2XW285S-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2XW285S |
Description | WLS28-2 WORK LIGHT STRIP; LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 800lm | |
Length | 11.22" (285.0mm) | |
Profile (W x H) | 1.10" x 0.83" (28.0mm x 21.0mm) | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Cascadable | |
Housing Material | Aluminum (Al) | |
Rated Life | 75,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,031.79000 | ¥2,031.79 |