SI-MAGB3SMQD | |
---|---|
DigiKey Part Number | 2170-SI-MAGB3SMQD-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAGB3SMQD |
Description | SEN MAG REED MAGB3MM SOLD SEPTLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Connector Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.85000 | ¥541.85 |