SI-MAGB3MM | |
---|---|
DigiKey Part Number | 2170-SI-MAGB3MM-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAGB3MM |
Description | CODED MAG USE W/SI-MAGB3SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SI-MAG Series Magnet 1.378" Dia x 0.591" H (35.0mm x 15.0mm) Thermoplastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | SI-MAG Series | |
Housing Material | Thermoplastic | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 1.378" Dia x 0.591" H (35.0mm x 15.0mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.20000 | ¥164.20 |