SC26-2DE | |
---|---|
DigiKey Part Number | 2170-SC26-2DE-ND |
Manufacturer | |
Manufacturer Product Number | SC26-2DE |
Description | SAFETY CONT 26IN/2 PR PNP OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | SC26-2DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 26 - Digital | |
Safety Outputs and Type | Solid State (2) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 0.08A @ 24VDC | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20/IP54 - Dust Protected, Water Resistant, NEMA 1,3 | |
Features | Display | |
Approval Agency | CE, cULus, UL | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,172.90000 | ¥9,172.90 |