PD49VP6C300Q

DigiKey Part Number
2170-PD49VP6C300Q-ND
Manufacturer
Manufacturer Product Number
PD49VP6C300Q
Description
SENSOR OPTICAL 305MM DIGITAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 12.01" (305mm) Digital Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Distance
12.01" (305mm)
Output Type
Digital
Voltage - Supply
10V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 45°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,877.17000¥6,877.17
Manufacturers Standard Package