LTF12IC2LDQ | |
---|---|
DigiKey Part Number | 2170-LTF12IC2LDQ-ND |
Manufacturer | |
Manufacturer Product Number | LTF12IC2LDQ |
Description | SENSOR OPTICAL 5-1200CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 472.44" (5 ~ 1200cm) | |
Output Type | Analog | |
Voltage - Supply | 12V ~ 30V | |
Current - Supply | 85 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,967.85000 | ¥5,967.85 |