LCA130T5Q | |
---|---|
DigiKey Part Number | 2170-LCA130T5Q-ND |
Manufacturer | |
Manufacturer Product Number | LCA130T5Q |
Description | ANDON CONTROL BOX, 5-OUTPUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stack Light Controller Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Controller | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,776.75000 | ¥1,776.75 |