LCA130T4-TL50GYRA600Q | |
---|---|
DigiKey Part Number | 2170-LCA130T4-TL50GYRA600Q-ND |
Manufacturer | |
Manufacturer Product Number | LCA130T4-TL50GYRA600Q |
Description | ANDON TOWER LIGHT ASSEMBLY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm, Multi-Color Light Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Multiple | |
Function - Audible | - | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Alarm, Multi-Color Light | |
Termination Style | Connector | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,618.37000 | ¥2,618.37 |