1665 | |
---|---|
DigiKey Part Number | 1665-ND |
Manufacturer | |
Manufacturer Product Number | 1665 |
Description | POWER SUPPLY SWITCHER 1-19.99V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 19VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output Features Switching |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 90 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 1 ~ 19VDC | |
Current - Output | 0 ~ 10A | |
Display Type | LED | |
Number of Characters | 3.5 (2) | |
Size / Dimension | 10.800" L x 8.000" W x 4.500" H (274.32mm x 203.20mm x 114.30mm) | |
Features | Switching | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 1% + 2 counts; 0.5% + 2 counts | |
Voltage Regulation - Line | 50mV | |
Voltage Regulation - Load | 0.5% + 200mV | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 20mV p-p | |
Weight | 6.6 lbs (3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,029.42000 | ¥3,029.42 |