TPR40-V201-S | |
---|---|
DigiKey Part Number | 1790-1008-ND |
Manufacturer | |
Manufacturer Product Number | TPR40-V201-S |
Description | SENSOR CAPACITIVE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.03000 | ¥240.30 |
25 | ¥22.88560 | ¥572.14 |
50 | ¥19.45240 | ¥972.62 |
100 | ¥18.30870 | ¥1,830.87 |
250 | ¥17.16440 | ¥4,291.10 |
500 | ¥16.59202 | ¥8,296.01 |
1,000 | ¥16.01996 | ¥16,019.96 |
5,000 | ¥15.44781 | ¥77,239.05 |