TPR40-P101-S | |
---|---|
DigiKey Part Number | 1790-1007-ND |
Manufacturer | |
Manufacturer Product Number | TPR40-P101-S |
Description | SENSOR CAPACITIVE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
10 | ¥29.94900 | ¥299.49 |
25 | ¥28.52400 | ¥713.10 |
50 | ¥24.24520 | ¥1,212.26 |
100 | ¥22.81920 | ¥2,281.92 |
250 | ¥21.39312 | ¥5,348.28 |
500 | ¥20.68000 | ¥10,340.00 |
1,000 | ¥19.96690 | ¥19,966.90 |