26800B-373-1 | |
---|---|
DigiKey Part Number | 243-26800B-373-1-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-373-1 |
Description | SPZ 50 STEREO ZOOM BINOCULAR MIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.75x ~ 50x LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.75x ~ 50x | |
Field of View | 0.14" ~ 1.35" (3.56mm ~ 34.29mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Adapter, Focus Mount, Ring Light, Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,008.81000 | ¥17,008.81 |