26700-208 | |
---|---|
DigiKey Part Number | 243-1113-ND |
Manufacturer | |
Manufacturer Product Number | 26700-208 |
Description | MICROSCOPE DGTL 1X-500X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Digital 1x ~ 80x Optical, 200x, 500x Digital LED, White (6) Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 1x ~ 80x Optical, 200x, 500x Digital | |
Field of View | - | |
Working Distance | 0.00" ~ 0.12" (0.00mm ~ 3mm) | |
Illumination | LED, White (6) Adjustable | |
Camera Type | CMOS 1/3" | |
Includes | Adapter, Software, Stands | |
Weight | 2.4 lbs (1.1 kg) |