10828F | |
---|---|
DigiKey Part Number | 10828F-ND |
Manufacturer | |
Manufacturer Product Number | 10828F |
Description | CUTTER SIDE TAPERED FLUSH 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.0mm Dia Soft Wire | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.57000 | ¥232.57 |
5 | ¥219.65800 | ¥1,098.29 |
10 | ¥206.74100 | ¥2,067.41 |
25 | ¥200.27840 | ¥5,006.96 |