10825F | |
---|---|
DigiKey Part Number | 10825F-ND |
Manufacturer | |
Manufacturer Product Number | 10825F |
Description | CUTTER SIDE TAPERED FLUSH 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.12" (130.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 1.2mm Dia Soft Wire | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.57000 | ¥232.57 |
10 | ¥206.74100 | ¥2,067.41 |
100 | ¥187.35770 | ¥18,735.77 |