217C-CB09 | |
---|---|
DigiKey Part Number | 4827-217C-CB09TR-ND - Tape & Reel (TR) 4827-217C-CB09CT-ND - Cut Tape (CT) 4827-217C-CB09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217C-CB09 |
Description | USB TYPE C MID-MOUNT RECEPTACLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 217C-CB09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥17.90600 | ¥179.06 |
25 | ¥16.12080 | ¥403.02 |
50 | ¥14.91220 | ¥745.61 |
100 | ¥13.81220 | ¥1,381.22 |
250 | ¥12.51208 | ¥3,128.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥11.23734 | ¥7,866.14 |
1,400 | ¥10.47870 | ¥14,670.18 |
2,100 | ¥10.06866 | ¥21,144.19 |
3,500 | ¥9.58521 | ¥33,548.24 |
4,900 | ¥9.28574 | ¥45,500.13 |
7,000 | ¥9.03079 | ¥63,215.53 |