216A-05MAF | |
---|---|
DigiKey Part Number | 4827-216A-05MAF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-05MAF |
Description | M12 A- CODE RECEPTACLE, 5PIN MAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-05MAF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX7 - Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.81000 | ¥111.81 |
10 | ¥85.92900 | ¥859.29 |
25 | ¥77.66840 | ¥1,941.71 |
40 | ¥73.82200 | ¥2,952.88 |
80 | ¥68.59250 | ¥5,487.40 |
230 | ¥61.55100 | ¥14,156.73 |
440 | ¥57.72498 | ¥25,398.99 |
945 | ¥53.65293 | ¥50,702.02 |