AF128UDI-OEM | |
---|---|
DigiKey Part Number | AF128UDI-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF128UDI-OEM |
Description | MEMORY CARD MICROSD 128MB SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128MB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 128MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |