M81969/39-01 | |
---|---|
DigiKey Part Number | M81969/39-01-ND |
Manufacturer | |
Manufacturer Product Number | M81969/39-01 |
Description | INS/REM TOOL PLASTIC 20 GA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool Kit For Circular Contacts, Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool Kit | |
For Use With/Related Products | Circular Contacts, Size 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.46000 | ¥61.46 |
5 | ¥58.38400 | ¥291.92 |
10 | ¥52.23700 | ¥522.37 |
25 | ¥50.69840 | ¥1,267.46 |