PT4161LRS | |
---|---|
DigiKey Part Number | 3365-PT4161LRS-ND |
Manufacturer | |
Manufacturer Product Number | PT4161LRS |
Description | PCI-EXPRESS GEN-4 X16 RETIMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Retimer Channel 354-FCCSP (22.8x8.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astera Labs, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Retimer | |
Applications | PCI Express® | |
Voltage - Supply | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 354-FBGA, FCCSPBGA | |
Supplier Device Package | 354-FCCSP (22.8x8.9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.14000 | ¥478.14 |
10 | ¥449.19100 | ¥4,491.91 |
25 | ¥434.70240 | ¥10,867.56 |
80 | ¥402.82438 | ¥32,225.95 |