PT4080LRS | |
---|---|
DigiKey Part Number | 3365-PT4080LRS-ND |
Manufacturer | |
Manufacturer Product Number | PT4080LRS |
Description | PCI-EXPRESS GEN-4 X8 RETIMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Retimer Channel 332-FCCSP (13.4x8.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astera Labs, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Retimer | |
Applications | PCI Express® | |
Voltage - Supply | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 332-LFBGA, FCCSPBGA | |
Supplier Device Package | 332-FCCSP (13.4x8.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥368.24761 | ¥66,284.57 |