V8508B | |
---|---|
DigiKey Part Number | A10746-ND |
Manufacturer | |
Manufacturer Product Number | V8508B |
Description | HEATSINK TO-220 19X12.8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Press Fit and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.89960 | ¥72.49 |
50 | ¥2.82260 | ¥141.13 |
100 | ¥2.78480 | ¥278.48 |
400 | ¥2.59368 | ¥1,037.47 |
800 | ¥2.44119 | ¥1,952.95 |
1,200 | ¥2.21227 | ¥2,654.72 |
5,200 | ¥2.13600 | ¥11,107.20 |