H8MMH-3036M | |
---|---|
DigiKey Part Number | H8MMH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-3036M |
Description | DIP CABLE - HDM30H/AE30M/HDM30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.33100 | ¥583.31 |
25 | ¥55.10440 | ¥1,377.61 |
50 | ¥53.76100 | ¥2,688.05 |
100 | ¥51.07240 | ¥5,107.24 |
250 | ¥45.69644 | ¥11,424.11 |
500 | ¥43.00838 | ¥21,504.19 |
1,000 | ¥37.63235 | ¥37,632.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/458/H8MMH-30%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/269/H8MMH-30%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/269/H8MMH-30%20M_tmb.jpg)