H8MMH-3018M | |
---|---|
DigiKey Part Number | H8MMH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-3018M |
Description | DIP CABLE - HDM30H/AE30M/HDM30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥39.24300 | ¥392.43 |
25 | ¥37.16760 | ¥929.19 |
50 | ¥36.30380 | ¥1,815.19 |
100 | ¥34.57560 | ¥3,457.56 |
250 | ¥30.25344 | ¥7,563.36 |
500 | ¥29.38896 | ¥14,694.48 |
1,000 | ¥25.06708 | ¥25,067.08 |
2,500 | ¥23.33828 | ¥58,345.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/662/458/H8MMH-30%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/269/H8MMH-30%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/269/H8MMH-30%20M_tmb.jpg)