H3DDS-4006G | |
---|---|
DigiKey Part Number | H3DDS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-4006G |
Description | IDC CBL - HHKR40S/AE40G/HHKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.79200 | ¥137.92 |
25 | ¥13.20480 | ¥330.12 |
50 | ¥12.91080 | ¥645.54 |
100 | ¥12.32370 | ¥1,232.37 |
250 | ¥11.14988 | ¥2,787.47 |
500 | ¥10.26964 | ¥5,134.82 |
1,000 | ¥8.80255 | ¥8,802.55 |
2,500 | ¥8.21568 | ¥20,539.20 |